Manufacturer Part #
CD16RM0SBR
CD Series 16 Position Surface Mount Coded Rotary DIP Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K CD16RM0SBR - Product Specification
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
C&K CD16RM0SBR - Technical Attributes
Attributes Table
| Circuitry: | Coded |
| No of Positions: | 16 |
| Termination Style: | Gull Wing |
| Contact Material: | Copper Over Gold |
| Current Rating: | 0.4A |
| Rated Voltage (VAC): | 20VAC |
| Voltage Rating: | 20V |
| Insulation Resistance: | 100MΩ |
| Contact Plating: | Gold |
| Actuator Style: | Screwdriver Slot |
| Dielectric Withstanding Voltage: | 250V |
| Operating Temperature: | -25°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
800+
$5.50
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Mounting Method:
Surface Mount