text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS139IXTSA1

BSS139 Series 250V 100mA 360mW 14Ohm Single N-Channel MOSFET SOT23-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BSS139IXTSA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 14Ω
Rated Power Dissipation: 0.36W
Qg Gate Charge: 2.3nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 0.1A
Turn-on Delay Time: 5.8ns
Turn-off Delay Time: 29ns
Rise Time: 5.4ns
Fall Time: 182ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.4V
Input Capacitance: 60pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$165.60
USD
Quantity
Unit Price
3,000
$0.0552
6,000
$0.0543
9,000
$0.0537
15,000
$0.0531
30,000+
$0.0516
Product Variant Information section