Manufacturer Part #
MF60202V1-1000U-A99
Fan Tubeaxial 24VDC Square - 60mm x 60mm Vapo-Bearing
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON MF60202V1-1000U-A99 - Product Specification
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
SUNON MF60202V1-1000U-A99 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Vapo |
| Air Flow: | 23CFM |
| Noise: | 33.5dBA |
| Voltage Rating: | 24V |
| Rated Power: | 1.32W |
| RPM: | 5000RPM |
| No of Terminals: | 2 |
| Material Frame: | Plastic |
| Material Blade: | Plastic |
| Operating Temp Range: | -10°C to +70°C |
| Dimension: | L 60mm x W 60mm x H 20mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$7.28
4
$7.18
15
$7.09
30
$7.04
75+
$6.93
Product Variant Information section
Available Packaging
Package Qty:
200 per Bulk
Mounting Method:
Panel Mount