2N7000TA in Ammo Pack by onsemi | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

2N7000TA

2N7000BU Series 60 V 5 Ohm N-Channel Advanced Small Signal MOSFET - TO-92

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
onsemi 2N7000TA - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 400|mW
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 200mA
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.1V
Height - Max: 5.33mm
Length: 5.2mm
Input Capacitance: 20pF
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The 2N7000BU is a 60 V 5 Ohms N-Channel Advanced Small Signal MOSFET-TO-92-3

Features:

  • Fast Switching Times
  • Improved Inductive Ruggedness
  • Lower Input Capacitance
  • Extended Safe Operating Area
  • Improved High Temperature Reliability

Applications:

  • Consumer Appliances
  • Building & Home Control

View the complete N-Channel Small Signal MOSFET

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$157.60
USD
Quantity
Unit Price
2,000
$0.0788
4,000
$0.0774
6,000
$0.0766
10,000
$0.0756
20,000+
$0.0735
Product Variant Information section