Manufacturer Part #
EMC1815T-AE/9R
EMC1815 Series 1.8V 5 Channel Low-Voltage Remote Diode Sensor - VDFN-10
Microchip EMC1815T-AE/9R - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:Microchip has released a new Datasheet for the EMC1812/3/4/5/33 - Multichannel Low-Voltage Remote Diode Sensor Family of devices.The following is the list of modifications:• Added ALERT pin to ALERT and THERM Pin Considerations• Updated Figure 6-1 and Figure 6-2 in ALERT and THERM Pin Considerations• Updated Beta CompensationDate Document Changes Effective: 19 May 2025
Microchip has released a new Errata for the EMC181X/33 Family Silicon Errata and Data Sheet Clarification of devices. Notification Status: FinalDescription of Change: Added fix regarding the devices with Date Code previous to 2206.Impacts to Data Sheet: NoneReason for Change: To Improve Productivity.Change Implementation Status: CompleteDate Document Changes Effective: 31 Aug 2022
Part Status:
Microchip EMC1815T-AE/9R - Technical Attributes
Output Type: | Digital |
Supply Voltage: | 1.62V to 3.6V |
Operating Temp Range: | -40°C to +125°C |
Interface Type: | I2C/SMBUS |
Thermal Resistance: | 141.3°C/W |
Storage Temperature Range: | -65°C to +125°C |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount