Manufacturer Part #
BMP581
BMP581 Absolute Pressure Sensor 1.65 to 3.6 V SPI -WFLGA-10
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bosch Sensortec | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Package Style:LGA-10 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2443 | ||||||||||
Bosch Sensortec BMP581 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
TAPE AND REEL PRODUCT ONLYChange of material for reel splicing:We like to inform you that we are changing the reel splicing material from metal to non-metal to improve the usage in SMT machines for all our products. Reel splicing itself is only applied in very rare cases to achieve highest production capacity. The quality and reliability of the reels and tapes is not affected. There is no impact on the form, fit or function of any of the sensor products. The change will be implemented from May 1st 2023 onwards
Part Status:
Bosch Sensortec BMP581 - Technical Attributes
| Pressure Range: | 30kPa to 125kPa |
| Sensor Type: | Absolute |
| Output Type: | Digital |
| Supply Voltage: | 1.71V to 3.6V |
| Supply Current: | 75µA |
| Interface: | I2C/SPI |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 10 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | LGA-10 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
10000 per
Package Style:
LGA-10
Mounting Method:
Surface Mount