Manufacturer Part #
AC03000001201JAC00
AC Series Ø4.8 x 13 mm 3W 1.2 kOhm ±5% 100/180 ppm/K Cemented Wirewound Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Ammo Pack Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2420 | ||||||||||
Product Specification Section
Vishay AC03000001201JAC00 - Product Specification
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
Vishay AC03000001201JAC00 - Technical Attributes
Attributes Table
| Resistance: | 1.2kΩ |
| Rated Power: | 3W |
| Tolerance (%): | ±5% |
| Temp Coefficient (ppm/K): | 100ppm/K to 180ppm/K |
| Technology: | Wirewound |
| Working Voltage-Nom: | 60V |
| Operating Temp Range: | -55°C to +250°C |
| Dimension: | L 13mm x D 4.8mm |
| Height - Max: | 4.8mm |
| No. of Terminations: | 2 |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.225
1,500
$0.22
5,000
$0.215
7,500+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
500 per Ammo Pack
Package Style:
AXIAL
Mounting Method:
Through Hole