Manufacturer Part #
TSC202IST
Current Sense Amplifiers High voltage, current sense amplifier with open drain
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Package Style:TSSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2336 | ||||||||||
Product Specification Section
STMicroelectronics TSC202IST - Product Specification
STMicroelectronics TSC202IST - Technical Attributes
Attributes Table
| Amplifier Type: | Current Sense |
| No of Channels: | 1 |
| Slew Rate-Nom: | 7V/µs |
| Input Offset Voltage-Max: | 100µV |
| Gain Bandwidth Product: | 300kHz |
| Average Bias Current-Max: | 5pA |
| Supply Voltage: | 2.7V to 18V |
| Supply Current: | 840µA |
| Operating Temp Range: | -40°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$1.80
15
$1.65
100
$1.54
400
$1.47
2,000+
$1.38
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Package Style:
TSSOP-8
Mounting Method:
Surface Mount