Manufacturer Part #
MMBD7000-7-F
MMBD7000 Series 2 A 75 V 350 mW Dual Surface Mount Switching Diode - SOT-23
Product Specification Section
Diodes Incorporated MMBD7000-7-F - Product Specification
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
Diodes Incorporated MMBD7000-7-F - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: | 75V |
Reverse Recovery Time-Max: | 4ns |
Power Dissipation: | 350mW |
Average Forward Current-Max: | 300mA |
Peak Current-Max: | 2A |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
135,000
USA:
135,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0135
9,000
$0.0132
30,000
$0.0129
60,000
$0.0127
120,000+
$0.0123
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount