Manufacturer Part #
MCP23S08-E/SS
8-BIT INPUT/OUTPUT EXPANDER, SPI INTERFACE
Product Specification Section
Microchip MCP23S08-E/SS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
07/13/2022 Details and Download
Microchip has released a new Datasheet for the MCP23008/MCP23S08 8-Bit I/O Expander with Serial Interface of devices.Description of Change: Revision Includes:? Updated description in Section ?Features?.? Updated Table 1-1.? Corrected drawings for MCP23008 in Section Package Types.? Corrected Section 1.6.1 ?I/O Direction (IODIR) Register?? Corrected packages drawings in Section 3.0 ?Packaging Information?.? Updated Section ?Product Identification System?, with Automotive Qualified devices.? Minor text and format changes throughout.Reason for Change: To Improve Productivity
Part Status:
Active
Active
Microchip MCP23S08-E/SS - Technical Attributes
Attributes Table
Interface Type: | I2C |
No of Channels: | 1 |
Clock Frequency-Max: | 1.7MHz |
No of I/O Lines: | 8 |
Supply Voltage-Nom: | 1.8V to 5.5V |
Supply Current: | 1mA |
Package Style: | SSOP-20 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$1.22
40
$1.20
150
$1.19
400
$1.17
1,500+
$1.14
Product Variant Information section
Available Packaging
Package Qty:
67 per Tube
Package Style:
SSOP-20
Mounting Method:
Surface Mount