text.skipToContent text.skipToNavigation

Manufacturer Part #

GEC36DBAN

Dual Row 72 Position 2.54 mm Pitch Right Angle Breakaway Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins GEC36DBAN - Technical Attributes
Attributes Table
No of Positions: 72
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +150°C
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 2
Gender: Male
Type: Breakaway
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
93
Factory Lead Time:
3 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$121.50
USD
Quantity
Unit Price
1
$2.52
20
$2.46
50
$2.43
150
$2.40
400+
$2.33
Product Variant Information section