text.skipToContent text.skipToNavigation

Référence fabricant

MX29LV640EBTI-70G

MX29LV Series 3 V 64 Mb (8M x 8/4M x 16) 70 ns Parallel Flash - TSOP-48

Modèle ECAD:
Nom du fabricant: Macronix
Emballage standard:
Product Variant Information section
Code de date: 2601
Product Specification Section
Macronix MX29LV640EBTI-70G - Caractéristiques techniques
Attributes Table
Memory Density: 64Mb
Memory Organization: 8 M x 8 / 4 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Style d'emballage :  TSOP-48
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MX29LV640EBTI-70G is a high performance 64 Mb (8M X 8) Parallel Flash Memory with operating supply voltage of 3 V, available in TSOP-48 package.

Features:

  • 8,388,608 x 8 / 4,194,304 x 16 switchable
  • Sector Structure
    • 8KB(4KW) x 8 and 64KB(32KW) x 127
  • Extra 128-word sector for security
    • Features factory locked and identifiable, and customer lockable
  • Sector Groups Protection / Chip Unprotect
    • Provides sector group protect function to prevent program or erase operation in the protected sector group
    • Provides chip unprotect function to allow code changing
    • Provides temporary sector group unprotect function for code changing in previously protected sector groups
  • Single Power Supply Operation
    • 2.7 to 3.6 volt for read, erase, and program operations
  • Latch-up protected to 100mA from -1V to 1.5 x Vcc
  • Low Vcc write inhibit : Vcc ≤ Vlko
  • Compatible with JEDEC standard
    • Pinout and software compatible to single power supply Flash

Pricing Section
Stock global :
6 575
États-Unis:
6 575
Sur commande :Order inventroy details
13 440
Stock d'usine :Stock d'usine :
0
Délai d'usine :
52+Semaines
Commande minimale :
4
Multiples de :
1
Total 
22,60 $
USD
Quantité
Prix unitaire
4
$5.65
15
$5.58
25
$5.55
50
$5.52
100+
$5.45
Product Variant Information section