Manufacturer Part #
CR32NP-1R8MC
CR Series 1.8 uH 20 % Tolerance 1320 mA Surface Mount Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sumida | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Cut Tape Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sumida CR32NP-1R8MC - Product Specification
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
Sumida CR32NP-1R8MC - Technical Attributes
Attributes Table
| Inductance-Nom: | 1.8µH |
| Rated Current-Max: | 1320mA |
| Tolerance (%): | ±20% |
| Shielding: | No |
| DC Resistance: | 91mΩ |
| Core Material: | Ferrite |
| Test Frequency: | 7.96MHz |
| Operating Temp Range: | -40°C to +100°C |
| Storage Temperature Range: | -40°C to +100°C |
| No of Terminals: | 2 |
| Dimension: | L 4.1mm x W 3.8mm x H 3mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.485
15
$0.455
50
$0.445
250
$0.425
1,000+
$0.405
Product Variant Information section
Available Packaging
Package Qty:
2000 per Cut Tape
Mounting Method:
Surface Mount