Manufacturer Part #
MBRM120LT1G
MBRM120L Series 1 A 20 V Schottky Barrier Rectifier - POWERMITE
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:POWERMITE-2 (DO-216AA) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2528 | ||||||||||
Product Specification Section
onsemi MBRM120LT1G - Product Specification
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
onsemi MBRM120LT1G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 50A |
| Reverse Voltage-Max [Vrrm]: | 20V |
| Reverse Current-Max: | 0.4mA |
| Forward Voltage: | 0.45V |
| Package Style: | POWERMITE-2 (DO-216AA) |
| Mounting Method: | Surface Mount |
Features & Applications
The Schottky Powermite employs the Schottky Barrier principle with a barrier metal and epitaxial construction that produces optimal forward voltage drop-reverse current tradeoff. The advanced packaging techniques provide for a highly efficient micro miniature, space saving surface mount Rectifier. With its unique heatsink design, the Powermite has the same thermal performance as the SMA while being 50% smaller in footprint area, and delivering one of the lowest height profiles, < 1.1 mm in the industry. Because of its small size, it is ideal for use in portable and battery powered products such as cellular and cordless phones, chargers, notebook computers, printers, PDAs and PCMCIA cards. Typical applications are ac/dc and dc-dc converters, reverse battery protection, and "Oring" of multiple supply voltages and any other application where performance and size are critical.
Features:
- Low IR Extends Battery Life
- Low Profile - Maximum Height of 1.1 mm
- Small Footprint - Footprint Area of 8.45 mm2
- 150°C Operating Junction Temperature
- Low Thermal Resistance with Direct Thermal Path of Die on Exposed Cathode Heat Sink
Mechanical Characteristics:
- Powermite is JEDEC Registered as D0-216AA
- Case: Molded Epoxy
- Epoxy Meets UL 94V-O at 1/8 inch
- Weight: 62 mg (approximately)
- Lead and Mounting Surface Temperature for Soldering Purposes: 260°C Maximum for 10 Seconds
- Pb-Free Packages are Available
Pricing Section
Global Stock:
9,000
USA:
9,000
Factory Lead Time:
21 Weeks
Quantity
Unit Price
3,000
$0.105
6,000
$0.104
9,000
$0.103
12,000
$0.102
15,000+
$0.0994
Product Variant Information section
Available Packaging
- Reel Qty: 6,000+ / Unit Price: $0.105 / Stock: 0 Qty: 3,000+$0.105 Stock: 0
- Reel Qty: 9,000+ / Unit Price: $0.105 / Stock: 0 Qty: 3,000+$0.105 Stock: 0
- Reel Qty: 6,000+ / Unit Price: $0.105 / Stock: 0 Qty: 3,000+$0.105 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.105 / Stock: 9,000 Qty: 3,000+$0.105 Stock: 9,000
Package Qty:
3000 per Reel
Package Style:
POWERMITE-2 (DO-216AA)
Mounting Method:
Surface Mount