text.skipToContent text.skipToNavigation

Manufacturer Part #

SY87700ALHG

3.3V 32MBPS-175 MBPS CDR

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY87700ALHG - Technical Attributes
Attributes Table
Input Voltage-Max: 4V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3.15V to 3.45V
Frequency-Max: 1.25GHz
Package Style:  TQFP-32EP
Mounting Method: Surface Mount
Features & Applications

The SY87700ALHG is a 3.3 V 1.25 GHz clock recovery and data retiming integrated circuit for data rates from 32 Mbps up to 208 Mbps NRZ.  The device is ideally suited for SONET/SDH/ATM applications and other high-speed data transmission systems

Features:

  • 3.3 V power supply
  • SONET/SDH/ATM compatible
  • Two on-chip PLLs:
    • Clock generation
    • Clock recovery
  • Selectable reference frequencies
  • Differential PECL high-speed serial I/O
  • Line receiver input: no external buffering needed
  • Link fault indication
  • 100 K ECL-compatible I/O
  • Industrial temperature range–40°C to +85°C

Applications:

  • SONET/SDH/ATM OC-1 and OC-3
  • Fast Ethernet, SMPTE 259
  • Proprietary architecture up to 208 Mbps
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$5,895.00
USD
Quantity
Unit Price
1
$24.76
4
$24.46
20
$24.11
40
$23.97
125+
$23.58
Product Variant Information section