Manufacturer Part #
CMD67-21VGC/TR8
CMD67-21 Series Green 2.4 mm 120º 25 mcd Clear 2.1 V Surface Mount LED
Product Specification Section
VCC CMD67-21VGC/TR8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
VCC CMD67-21VGC/TR8 - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Green |
Lens Type: | Clear |
Forward Voltage: | 2.1V |
Forward (Drive) Current: | 25mA |
Intensity: | 25mcd |
Viewing Angle: | 120° |
Wavelength: | 570nm |
Rated Power: | 105mW |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Dimension (Inch): | H 0.075in x L 0.122in x W 0.11in |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount