text.skipToContent text.skipToNavigation

Manufacturer Part #

240NQ020-1

240NQ020 Series 20 V 240 A Chassis Mount Schottky Rectifier - PRM1-1

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC 240NQ020-1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 240A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 24mA
Forward Voltage: 0.45V
Configuration: Single
Diode Capacitance-Max: 16000pF
Thermal Resistance: 0.2°C/W
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
594
Multiple Of:
27
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14,855.94
USD
Quantity
Unit Price
27
$25.37
54
$25.19
81+
$25.01
Product Variant Information section