Manufacturer Part #
SST25VF016B-50-4I-S2AF-T
SST25VF Series 16 Mbit 2 M x 8 3 V 50 NS SMT SPI Serial Flash - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2100 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2509 | ||||||||||
Microchip SST25VF016B-50-4I-S2AF-T - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Product Category: MemoryDescription of Change: Qualification of palladium coated copper with gold flash (CuPdAu) as a new wire material forSST25VF016B-50-4I-S2AF-GYR-T, SST25VF016B-50-4I-S2AF-GYR, SST25VF016B-50-4C-S2AF-T, SST25VF016B-50-4I-S2AF-T, SST25VF016B-50-4I-S2AF and SST25VF016B-50-4C-S2AF catalog part numbers (CPN) available in 8L SOIJ (.208in) package.Reason for Change: To improve manufacturability by qualifying CuPdAu as new bond wire material.Estimated Qualification Completion Date: April 2026
Part Status:
Microchip SST25VF016B-50-4I-S2AF-T - Technical Attributes
| Program Memory Type: | Flash |
| Clock Frequency-Max: | 50MHz |
| InterfaceType / Connectivity: | SPI |
| Memory Density: | 16Mb |
| Memory Organization: | 2 M x 8 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Temperature Grade: | Industrial |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
NOTE: This SST product is migrating to the preferred Microchip (MCP) part number. All products bearing the Microchip part number are identical in form, fit and function to the products with the legacy SST prefix/logo mark.
The SST25VF016B-50-4I-S2AF-T is a part of SST25VF series SPI Serial Flash. It has an standard operating temperature ranging from -40°C to +85°C, it comes in SOIC-8 package.
SST's 25 series Serial Flash family features a four-wire, SPI-compatible interface that allows for a low pin-count package which occupies less board space and ultimately lowers total system costs. The SST25VF016B devices are enhanced with improved operating frequency which lowers power consumption. SST25VF016B SPI serial flash memories are manufactured with SST's proprietary, high-performance CMOS SuperFlash technology.
Features:
- Serial Interface Architecture – SPI Compatible: Mode 0 and Mode 3
- High Speed Clock Frequency – Up to 80 MHz
- Superior Reliability – Endurance: 100,000 Cycles (typical) – Greater than 100 years Data Retention
- Low Power Consumption: – Active Read Current: 10 mA (typical) – Standby Current: 5 μA (typical)
- Flexible Erase Capability – Uniform 4 KByte sectors – Uniform 32 KByte overlay blocks – Uniform 64 KByte overlay blocks
- Fast Erase and Byte-Program: – Chip-Erase Time: 35 ms (typical) – Sector-/Block-Erase Time: 18 ms (typical) – Byte-Program Time: 7 μs (typical)
- Auto Address Increment (AAI) Programming – Decrease total chip programming time over Byte-Program operations
- End-of-Write Detection – Software polling the BUSY bit in Status Register – Busy Status readout on SO pin in AAI Mode
- Hold Pin (HOLD#) – Suspends a serial sequence to the memory without deselecting the device
- Write Protection (WP#) – Enables/Disables the Lock-Down function of the status register
- Software Write Protection – Write protection through Block-Protection bits in status register
- Temperature Range – Commercial: 0°C to +70°C – Industrial: -40°C to +85°C
- Packages Available – 8-lead SOIC (200 mils) – 8-contact WSON (6mm x 5mm)
- All non-Pb (lead-free) devices are RoHS compliant
Available Packaging
Package Qty:
2100 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount