Manufacturer Part #
60R050XU
60R Series 60 V 0.5 A Ø 7.9 x 3.1 mm Radial POLYFUSE® Resettable PTC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | 2530 | ||||||||||
Littelfuse 60R050XU - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Product Change Notification for Littelfuse (Coating Material Change for Radial Lead PPTC)Littelfuse would like to notify you of a change related to the epoxy coating of the Radial Leaded PPTC products. Due to obsolescence of the current epoxy coating by our supplier, Littelfuse has qualified alternative epoxy coating sources. The change to the coating will impact all products in the PPTC Radial Leaded range.TimeframeThis change will be made starting Jan 1, 2024.
Part Status:
Littelfuse 60R050XU - Technical Attributes
| Mounting Method: | Through Hole |
Features & Applications
Littelfuse, is a global company providing the broadest selection of circuit protection solutions in the world today. Littelfuse products are vital components in virtually every application powered by electrical energy
Resettable fuses come in radial, axial or surface mount packages. Key benefits are obviously, the self-resetting function which makes the device transparent to the user as there is no need for replacement. It reduces warranty and service cost and is ideal for remote applications. Key applications include telecom, battery, computing, consumer and medical.
The 60R050XU is a radial resettable fuse in bulk packaging. The working voltage of the 60R050XU is 60 vdc and a current rating of 0.5 amps.Available Packaging
Package Qty:
500 per Box
Mounting Method:
Through Hole