Manufacturer Part #
ES1G-13-F
ES1G Series 400 V 1 A Surface Mount Super-Fast Rectifier - DO-214AC
Product Specification Section
Diodes Incorporated ES1G-13-F - Product Specification
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
Diodes Incorporated ES1G-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 30A |
Reverse Voltage-Max [Vrrm]: | 400V |
Reverse Current-Max: | 5µA |
Forward Voltage: | 1.25V |
Configuration: | Single |
Diode Capacitance-Max: | 20pF |
Reverse Recovery Time-Max: | 25ns |
Thermal Resistance: | 25°C/W |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
5,000
USA:
5,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.0573
10,000
$0.0564
15,000
$0.0558
20,000
$0.0554
25,000+
$0.0542
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount