Manufacturer Part #
IXTB62N50L
Single N-Channel 500 V 100 mOhm 800 W Power Mosfet - PLUS-264
Littelfuse – IXYS IXTB62N50L - Product Specification
Shipping Information:
ECCN:
PCN Information:
DESCRIPTION OF CHANGE:1. Addition of in-house assembly line in Lipa as a new supplier and alternative source for TO-264, PLUS264 and ISOPLUS264 (ISOPLUS i5-PAC) packages. This will further streamline and enhance our supply chain efficiencies.2. Change in device marking: Details under APPENDIX A.3. Change in inner box and tube labels, and tube dimensions: Details under APPENDIX A.
SUBJECT: Assembled Device Marking Format Changes and Outer Box/Bag Label Format Changes - Change to the assembled device marking format The change affects the date code and tracking number identification. This change does not affect the form, fit or function of the product. See attached for more details - Change to the box label format: The paper sticker label found on the outer box or bag will see a format change that incorporates the Littelfuse logo along with the IXYS logo. The printed information remains the same (PN, Qty, Lot #, date code, country of origin). The change allows for a improved readability. This change does not affect the form, fit or function of the product. REMARKS: This changes from the original IXYS Corporation marking/labeling format to the new IXYS LLC-USA format is being done to conform to the SAP product management system requirements of our parent company Littelfuse Corporation.
Part Status:
Littelfuse – IXYS IXTB62N50L - Technical Attributes
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 500V |
Drain-Source On Resistance-Max: | 0.1Ω |
Rated Power Dissipation: | 800|W |
Qg Gate Charge: | 550nC |
Mounting Method: | Through Hole |
Features & Applications
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
Through Hole