Manufacturer Part #
66598-2
MultiMate Type III+ Series 18-14 AWG Discrete Wire Crimp Signal Socket Assembly
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Wire Mount | ||||||||||
| Date Code: | 2534 | ||||||||||
Product Specification Section
TE Connectivity 66598-2 - Product Specification
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
TE Connectivity 66598-2 - Technical Attributes
Attributes Table
| Mounting Method: | Wire Mount |
Features & Applications
The 66598-2 is a Type III+ Series AMPOWER Multimate Socket Contacts in a packaging of REEL and is applies to Wire or Cables.
Features:
- Contact Type = Socket
- Contact Classification = Signal
- Type III+ Series
- Gold (30) Contact Plating, Mating Area, Material
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
- Applies To = Wire/Cable
- Termination End Plating = Gold Flash
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
4,000+
$0.745
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Wire Mount