Manufacturer Part #
66360-4
MULTIMATE Type III+ Series 18-14 AWG Discrete Wire Crimp Signal Socket Assembly
TE Connectivity 66360-4 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Changes:*** This PCN replaces either PCN-24-2430008, PCN-24-213012 or PCN-24-213010 *** Sustainable precious metal plating standardization across product linesReason for Changes:This product improvement is part of our efforts to reduce CO2 emissions and enhance sustainability across our operations, while ensuring consistent performance standards.
Description Of Change: Change the revision of the following parts from H to AH Reason For Change: Document Clarification. No physical changes are being made to these contacts. The revision change is required to correct a typographical error made on a prior engineering change causing the 66360-2 parts to be assigned a revision of AH instead of H. With this EC change the drawing and remaining parts on this drawing are moving to Rev AH.
Part Status:
TE Connectivity 66360-4 - Technical Attributes
Mounting Method: | Wire Mount |
Features & Applications
Available Packaging
Package Qty:
20000 per Box
Mounting Method:
Wire Mount