Manufacturer Part #
350550-6
Universal Mate-N-Lok Select Gold (30) 20-14 AWG Socket Contact
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Wire Mount | ||||||||||
| Date Code: | 2037 | ||||||||||
Product Specification Section
TE Connectivity 350550-6 - Product Specification
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
TE Connectivity 350550-6 - Technical Attributes
Attributes Table
| Type: | Contact |
| Contact Termination: | Crimp Terminal |
| Wire Gauge: | AWG 20-14 |
| Contact Plating: | Gold |
| Operating Temp Range: | -55°C to +105°C |
| Mounting Method: | Wire Mount |
Features & Applications
The 350550-6 is a Part of MATE-N-LOK Series 20-14 AWG Pre-Tin Wire to Cable Crimp Connectors
Product Type Features:
- Product Type = Contact
- Product Line = Universal MATE-N-LOK
- Insulation Diameter (mm [in]) = 1.52-3.30 [.060-.130]
- High Current = No
- Current Rating (A) = 19
- Voltage (VAC) = 600
- Termination Method = Crimp
- Solder Tail Contact Plating = Select Gold [30]
- Wire Range (mm [AWG]) = 0.50-2.00² [20-14]
- Contact Diameter (mm [in]) = 2.13 [0.084]
- Stock Thickness (mm [in]) = 0.30 [0.012]
- Contact Type = Pin
- Contact Termination Type = Crimp
- Contact Base Material = Phosphor Bronze
- Sealable = Yes
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$0.505
50
$0.495
200
$0.48
500
$0.47
2,000+
$0.45
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Wire Mount