Manufacturer Part #
ABM8-28.63636MHZ-B2-T
ABM8 Series 28.63636 MHz ±20 ppm 18 pF -20 to +70°C Ultra Mini Ceramic Crystal
Product Specification Section
Abracon ABM8-28.63636MHZ-B2-T - Product Specification
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
Abracon ABM8-28.63636MHZ-B2-T - Technical Attributes
Attributes Table
Load Capacitance: | 18pF |
Operating Frequency: | 28.63636MHz |
Frequency Tolerance: | ±20ppm |
Operating Temp Range: | -20°C to +70°C |
ESR (Equivalent Series Resistance): | 50Ω |
Insulation Resistance: | 500MΩ |
Drive Level: | 100µW |
Aging (First Year): | ±3ppm |
Storage Temperature Range: | -55°C to +125°C |
Dimension: | L 3.2mm x W 2.5mm |
No of Pins: | 4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.199
2,000
$0.196
3,000
$0.194
4,000+
$0.192
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount