282110-1 in Reel by TE Connectivity | Tooling and Accessories | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

282110-1

Superseal 1.5 Series 18-15 AWG Phosphor bronze Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
TE Connectivity 282110-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
No of Positions: 1
Wire Gauge: AWG 18-15
Contact Plating: Tin
Operating Temp Range: -40°C to +125°C
Mounting Method: Wire Mount
Features & Applications

The 282110-1 is a part of Superseal 1.5 Series 18-15 AWG Phosphor bronze 3 Position Housing Socket Contact

Product Type Features:

  • Product Type = Contact
  • Wire Insulation Diameter (mm [in]) = 1.80 – 3.30 [0.071 – 0.130]
  • Product Line = Super Seal
  • Wire Range (mm [AWG]) = 0.75-1.50² [18-15]
  • Contact Type = Socket
  • Contact Base Material = Phosphor Bronze
  • Contact Plating, Mating Area, Material = Pre-Tin

 

 

Read More...
Pricing Section
Global Stock:
272,000
USA:
272,000
1,028,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
12000
Multiple Of:
12000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$746.40
USD
Quantity
Unit Price
12,000
$0.0622
24,000+
$0.0605
Product Variant Information section