Manufacturer Part #
794821-1
Mini Universal MATE-N-LOK 8 Position 0.163" Centerline Sealed Plug Housing
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
TE Connectivity 794821-1 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
TE Connectivity 794821-1 - Technical Attributes
| No of Positions: | 8 |
| No of Rows: | 2 |
| Contact Termination: | Male/Pin Crimp |
| Pitch: | 4.14 mm |
| Style/Orientation: | Free Hanging Plug |
| Termination: | Crimp |
| Operating Temp Range: | -20°C to +105°C |
| Voltage Rating: | 600V |
| Current Rating: | 9A |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Material: | Nylon |
| Gender: | Male |
| Type: | Plug |
| Mating Type: | Positive Lock |
| Color: | White |
| Insulation Resistance: | 1000MΩ |
Features & Applications
0.163" Centerline, 600 V, 9A max. (Mini Universal MATE-N-LOK Sealed Connector System)
The Mini-Universal MATE-N-LOK Sealed Connector System is a small wire-to-wire and wire-to-board connector system that provides the advantages of using a proven product (Mini Universal MATE-N-LOK) in a splash-proof environment. Conversion to a splash-proof product can be achieved with minimal changes to current Mini Universal MATE-N-LOK connectors.
Splash-proof design allows connector system to be used in areas where high humidity, intermittent liquid splashing or foam-in applications require a sealed connector for improved electrical performance. Applications include appliances, vending and HVAC.
Product Facts:
Dual row, 2 to 10 positions (even only)
Mates with all standard Mini Universal MATE-N-LOK connector housings
Positive, polarized keyed and latched orientation to ease application
Utilizes proven Mini Universal MATE-N-LOK contact interface system
Uses existing Mini Universal MATE-N-LOK application tooling
Product has been tested to IP Level 5/7 for 1.02-2.11 [.040-.083] insulation diameter wire
Performance Characteristics
Current: 9A maximum
Dielectric Withstanding Voltage: 1500 VAC
Insulation Resistance: 1000 megohms minimum between adjacent circuits
Voltage Rating: 600V AC or DC
Contact Retention: 8 lb. min. per contact
Durability: 20 cycles, mating and unmating
794821-1 Product Highlights:
Product Type = Housing (Plug)
Connector Line = Mini-Universal MATE-N-LOK Sealed
Mount = Free Hanging
Number of Positions = 8
Color = White
Comment = Use in conjunction with Interface Seal, Wire Seals and Cavity Plug Seals.
794821-1 mates with Receptacle 794941-1, may require a 8 Position Seal, 794772-8
See Related Product for Contact Recommendations.
Available Packaging
Package Qty:
1 per Box