Manufacturer Part #
ABLS-10.000MHZ-B2-T
ABLS Series 10 MHz ±20 ppm 18 pF -20 to +70 °C Surface Mount Low Profile Crystal
Product Specification Section
Abracon ABLS-10.000MHZ-B2-T - Product Specification
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
Abracon ABLS-10.000MHZ-B2-T - Technical Attributes
Attributes Table
Load Capacitance: | 18pF |
Operating Frequency: | 10MHz |
Frequency Tolerance: | ±20ppm |
Operating Temp Range: | -20°C to +70°C |
ESR (Equivalent Series Resistance): | 50Ω |
Insulation Resistance: | 500MΩ |
Drive Level: | 100µW |
Aging (First Year): | ±5ppm |
Storage Temperature Range: | -55°C to +125°C |
Dimension: | L 11.4mm x W 4.7mm |
No of Pins: | 2 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.109
2,000
$0.107
4,000
$0.106
5,000+
$0.104
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount