MMSZ5250B-TP in Reel by Micro Commercial Components | Zener Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5250B-TP

MMSZ250 Series 20 V 0.1 µA 500 mW Zener Diode- SOD-123

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Micro Commercial Components MMSZ5250B-TP - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.1µA
Working Voltage-Nom: 20V
Mounting Method: Through Hole
Features & Applications
Founded in 1998, Micro Commercial Components Corp. (MCC) is a supplier of high-quality discrete semiconductors to the consumer markets. MCC's products include diodes, rectifiers, transistors, MOSFETs, voltage regulators and protection devices.

This MMSZ52 series is offered in the convenient, surface mount plastic SOD-123 package with voltage range of 2.4 V to 39 V

The MMSZ52 series is ideally suited for automated assembly processes.

MCC’S MMSZ5250B-TP is a lead free Zener diode designed to provide voltage regulation with minimum working voltage of 20 volts and 5% tolerance. 

The MMSZ5250B-TP also provides total power dissipation of 500mW

Read More...
Pricing Section
Global Stock:
87,000
USA:
87,000
561,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.90
USD
Quantity
Unit Price
3,000
$0.0103
12,000
$0.0098
30,000
$0.0096
75,000
$0.0093
120,000+
$0.009
Product Variant Information section