Manufacturer Part #
SS16-E3/61T
SS16 Series 60 V 1 A Surface Mount Schottky Barrier Rectifier - DO-214AC (SMA)
Product Specification Section
Vishay SS16-E3/61T - Product Specification
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
Vishay SS16-E3/61T - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 40A |
Reverse Voltage-Max [Vrrm]: | 60V |
Reverse Current-Max: | 0.2mA |
Forward Voltage: | 0.75V |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
190,800
USA:
190,800
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1,800
$0.037
5,400
$0.0361
9,000
$0.0356
27,000
$0.0347
45,000+
$0.0339
Product Variant Information section
Available Packaging
Package Qty:
1800 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount