Manufacturer Part #
25CTQ040
25CTQ040 Series 40 V 30 A Through Hole Schottky Rectifier - TO-220AB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Reel Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SMC 25CTQ040 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 15A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 1mA |
| Forward Voltage: | 0.51V |
| Configuration: | Dual |
| Diode Capacitance-Max: | 900pF |
| Thermal Resistance: | 3.25°C/W |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
50
$0.425
200
$0.415
750
$0.405
1,250
$0.40
2,500+
$0.385
Product Variant Information section
Available Packaging
Package Qty:
50 per Reel
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole