Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
PESD5V0S2BT,215
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
SOT-23 (SC-59,TO-236)
Surface Mount
Shipping Information:
COO is assigned at time of shipping and cannot be selected during the ordering process. All documents will indicate COO at time of shipping
HTS Code:
ECCN:
PCN Information:
Part Status:
The PESD5V0S2BT,215 is a part of PESD5 series ESD protection diode. It has an operating temperature ranging from -65 °C to +150 °C and is available in SOT-23-3 package.
Low capacitance bidirectional double ElectroStatic Discharge (ESD) protection diode in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package designed to protect two data lines from the damage caused by ESD and other transients.
Features:
Applications:
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.