text.skipToContent text.skipToNavigation

Manufacturer Part #

VC120648D101RP

1206 48 V 225 pF Surface Mount MultiLayer Ceramic Transient Voltage Suppressor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX VC120648D101RP - Technical Attributes
Attributes Table
Capacitance: 225pF
Clamping Voltage-Max: 100V
Peak Output Current: 100A
Rated Voltage: 48V
RMS Voltage-Max: 34V
Varistor Voltage Range: 61.9V to 62.1V
Energy: 0.4J
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$632.00
USD
Quantity
Unit Price
4,000
$0.158
8,000
$0.156
12,000
$0.155
16,000
$0.154
20,000+
$0.152
Product Variant Information section