Manufacturer Part #
2-1586039-4
VAL-U-LOK 24 Position 4.2 mm Pitch Through-Hole Dual Row Straight Pin Header
Product Specification Section
TE Connectivity 2-1586039-4 - Product Specification
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
TE Connectivity 2-1586039-4 - Technical Attributes
Attributes Table
No of Positions: | 24 |
Pitch: | 4.2 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Operating Temp Range: | -40°C to +105°C |
Voltage Rating: | 600V |
Current Rating: | 9A |
Contact Plating: | Tin |
Material: | Nylon |
No of Rows: | 2 |
Gender: | Male |
Type: | Pin Headers |
Mating Type: | Locking Ramp |
Color: | Natural |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,050
$0.755
2,100+
$0.735
Product Variant Information section
Available Packaging
Package Qty:
1050 per Tray
Mounting Method:
Through Hole