text.skipToContent text.skipToNavigation

Manufacturer Part #

231-303/026-000

3 Position 5.08mm Female Connector with Coding Fingers Closed End Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2126
Product Specification Section
WAGO 231-303/026-000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
No of Rows: 1
Termination: Cage Clamp
Style: Pluggable
Pitch: 5.08 mm
Gender: Female
Color: Orange
Contact Plating: Tin
Current Rating: 16A
Voltage Rating: 630V
Operating Temp Range: -60°C to +85°C
Features & Applications

The 231-303/026-000 is a Part of 231 Series,3 Position 5.08 mm Female Connector with Coding Fingers Closed End Terminal Block

Product Specifications:

  • Product group                3 (Multi Conn. System)
  • Weight                          5.62 g
  • Color                            orange
  • No. of connection Points  3
  • No. of potentials             3
  • pole count                     3
  • Height                           14.3 mm
Pricing Section
Global Stock:
0
USA:
0
20
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$30.50
USD
Quantity
Unit Price
10
$3.05
25
$3.01
75
$2.97
150
$2.94
400+
$2.86
Product Variant Information section