Manufacturer Part #
1025R-44K
Inductor; RF; Ind 10uH; Tol 10%; Cur 144mA; Axial; DCR 3.3 Ohms; SRF 50MHz
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delevan | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delevan 1025R-44K - Technical Attributes
Attributes Table
| Inductance-Nom: | 10µH |
| Rated Current-Max: | 144mA |
| Tolerance (%): | ±10% |
| Shielding: | No |
| DC Resistance: | 3.3Ω |
| Core Material: | Iron |
| Test Frequency: | 7.9MHz |
| Operating Temp Range: | -55°C to +105°C |
| No of Terminals: | 2 |
| Dimension: | L 6.35mm x D 2.41mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000+
$1.46
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Through Hole