text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF648A-I/SS

PIC16 Series 7 KB Flash 256 B RAM 20 MHz 8-Bit Microcontroller - SSOP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Microchip PIC16LF648A-I/SS - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 7kB
RAM Size: 256B
Speed: 20MHz
No of I/O Lines: 16
InterfaceType / Connectivity: USART
Peripherals: Analog Comparators/PWM/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  SSOP-20
Mounting Method: Surface Mount
Features & Applications
The PIC16LF648A-I/SS is a part of PIC16 Series 8-Bit with 256 B RAM 7 KB flash CMOS Microcontroller, Available in 20-pin SSOP package.

The PIC16F648A features 4 MHz internal oscillator, 256 bytes of EEPROM data memory, a capture/ compare/ PWM, a USART, 2 Comparators and a programmable voltage reference that make it ideal for analog/integrated level applications in automotive, industrial, appliances and consumer applications.

Features:

  • 1 PWM 10-bit
  • Low voltage programming
  • Low speed Clock mode
  • Programmable BOR
  • 4 MHz internal oscillator
  • On-chip voltage reference
  • 256 bytes of EEPROM Data Memory
Pricing Section
Global Stock:
236
USA:
236
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.92
USD
Quantity
Unit Price
1
$3.92
10
$3.84
25
$3.78
75
$3.71
150+
$3.63
Product Variant Information section