text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100LVEP111FAG

MC100LVEP111 Series 3 GHz 3.8 V 1:10 Differential ECL/PECL/HSTL Clock Driver

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2112
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Max: 2420mV
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 2.375V to 3.8V
Frequency-Max: 3GHz
Package Style:  LQFP-32
Mounting Method: Surface Mount
Features & Applications

The MC100LVEP111FAG is a low skew 1−to−10 differential driver, designed with clock distribution in mind, accepting two clock sources into an input multiplexer.

The input signals can be either differential or single−ended. HSTL inputs can be used when the LVEP111 is operating under PECL conditions.

Features:

  • 85 ps Typical Device−to−Device Skew
  • 20 ps Typical Output−to−Output Skew
  • Jitter Less than 1 ps RMS
  • Maximum Frequency > 3 GHz Typical
  • VBB Output
  • 430 ps Typical Propagation Delay
  • The 100 Series Contains Temperature Compensation
  • PECL and HSTL Mode Operating Range: VCC = 2.375 V to 3.8 V withVEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = −2.375 V to −3.8 V
  • Open Input Default State
  • LVDS Input Compatible
  • Fully Compatible with MC100EP111
  • Pb−Free Packages are Available

Applications:

  • General purpose clock and data distribution for Networking, ATE and Computing
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,120.00
USD
Quantity
Web Price
1
$5.35
20
$4.86
75
$4.65
250
$4.48
1,000+
$4.28
Product Variant Information section