Manufacturer Part #
TL1100FF160Q
TL1100 Series SPST 2.6 N Round Button PC Through Hole Tactile Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:350 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | 2441 | ||||||||||
Product Specification Section
E-Switch TL1100FF160Q - Product Specification
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
E-Switch TL1100FF160Q - Technical Attributes
Attributes Table
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Voltage Rating: | 12V |
| Current Rating: | 50mA |
| Insulation Resistance: | 100MΩ |
| Actuation Force: | 2.6N |
| Contact Material: | Silver |
| Operating Force: | 160gf |
| Contact Plating: | Silver |
| Actuator Style: | Round Button |
| Termination Style: | PCB |
| Dielectric Withstanding Voltage: | 250V |
| Operating Temperature: | -20°C to +70°C |
| Dimension: | L 12mm x W 12mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
10,049
Germany:
10,049
Factory Lead Time:
15 Weeks
Quantity
Unit Price
350
$0.22
1,050
$0.215
3,500
$0.21
14,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
350 per Bulk
Mounting Method:
Through Hole