Manufacturer Part #
NCP603SNADJT1G
NCP603 Series 300 mA 1.25 to 5 V Adjustable Output CMOS LDO Regulator - TSOP-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SC-74A (TSOP-5, SOT-25) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NCP603SNADJT1G - Technical Attributes
Attributes Table
| Input Voltage-Min: | 1.75V |
| Input Voltage-Max: | 6V |
| Output Voltage Fixed: | 1.3V |
| Dropout Voltage-Max: | 480mV |
| Output Current-Max: | 300mA |
| Package Style: | SC-74A (TSOP-5, SOT-25) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000
$0.26
6,000
$0.255
15,000+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74A (TSOP-5, SOT-25)
Mounting Method:
Surface Mount