Manufacturer Part #
PCF2123BS/1,518
PCF2123 Series 5.5 V 6.25 Mbit 3 Wire SPI Bus Real Time Clock/Calendar - HVQFN16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:6000 per Reel Package Style:HVQFN-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP PCF2123BS/1,518 - Technical Attributes
Attributes Table
| Interface: | 3-Wire SPI |
| Supply Voltage-Nom: | 1.1V to 5.5V |
| Temperature Grade: | Industrial |
| Package Style: | HVQFN-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The PCF2123BS/1,518 is a Part of PCF2123 Series, CMOS Real-Time Clock (RTC) and calendar optimized for low power applications
Features:
- Real time clock provides year, month, day, weekday, hours, minutes, and seconds based on a 32.768 KHz quartz crystal
- Low backup current while running: typical 100 nA at VDD = 2.0 V and Tamb = 25 ?
- Resolution seconds to years
- Watchdog functionality
- Freely programmable timer and alarm with interrupt capability
- Clock operating voltage 1.1 V to 5.5 V
- 3 line SPI-bus with separate, but combinable data input and output
- Serial interface at VDD = 1.6 V to 5.5 V
- 1 second or 1 minute interrupt output
- Integrated oscillator load capacitors for CL = 7 pF
- Internal Power-On Reset (POR)
- Open-drain interrupt and clock output pins
- Programmable offset register for frequency adjustment
Applications:
- Time keeping application
- Battery powered devices
- Metering
- High duration timers
- Daily alarms
- Low standby power applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
6,000+
$0.65
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Package Style:
HVQFN-16
Mounting Method:
Surface Mount