Manufacturer Part #
PBSS304NX,115
PBSS304NX Series 60 V 4.7 A SMT NPN Low VCEsat (BISS) Transistor - SOT-89
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOT-89 (SC-62) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia PBSS304NX,115 - Product Specification
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
Nexperia PBSS304NX,115 - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Small Signal |
| CE Voltage-Max: | 60V |
| Collector Current Max: | 4.7A |
| Power Dissipation-Tot: | 2.1W |
| DC Current Gain-Min: | 250 |
| Package Style: | SOT-89 (SC-62) |
| Mounting Method: | Surface Mount |
Features & Applications
The PBSS304NX,115 is a Part of PBSS304NX Series 60 V 4.7 A NPN low VCEsat Breakthrough In Small Signal (BISS) General Purpose transistor. Operating temperature ranges from -65°C to 150°C and available in SOT-89-3 small Surface-Mounted Device plastic package.
Features:
- Low collector-emitter saturation voltage VCEsat
- High collector current capability IC and ICM
- High collector current gain (hFE) at high IC
- High efficiency due to less heat generation
- Smaller required Printed-Circuit Board (PCB) area than for conventional transistors
Applications:
- High-voltage DC-to-DC conversion
- High-voltage MOSFET gate driving
- High-voltage motor control
- High-voltage power switches (e.g. motors, fans)
- Automotive applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.455
2,000
$0.45
3,000
$0.445
4,000+
$0.44
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-89 (SC-62)
Mounting Method:
Surface Mount