Manufacturer Part #
BAV70WT1G
BAV70W Series 100 V 200 mA Surface Mount Dual Switching Diode - SOT-323
Product Specification Section
onsemi BAV70WT1G - Product Specification
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
onsemi BAV70WT1G - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Recovery Time-Max: | 6ns |
Power Dissipation: | 200mW |
Average Forward Current-Max: | 200mA |
Peak Current-Max: | 500mA |
Package Style: | SOT-323 (SC-70) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
12,000
USA:
12,000
Factory Lead Time:
11 Weeks
Quantity
Unit Price
3,000
$0.0112
9,000
$0.0108
30,000
$0.0105
60,000
$0.0103
120,000+
$0.0098
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount