Manufacturer Part #
280-519
28 - 12 AWG Cage Clamp Connection Double Deck Terminal Block Through/Through
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 280-519 - Technical Attributes
Attributes Table
| Type: | Din Rail |
| Wire Gauge: | AWG 28-12 |
| Termination: | Cage Clamp |
Features & Applications
The 280-519 is a 28 - 12 AWG Cage Clamp Connection Double Deck Terminal Block.
Features:
- Product group 1 (Rail Mounted Terminal Blocks)
- Number of levels 2
- Cross section [mm²] 0.08 - 2.5 mm²
- Cross section [AWG] 28 - 12 AWG
- Connection method CAGE CLAMP® CONNECTION
- Measured shock voltage 6 kV
- Pollution degree 3
- Current intensity EN 20 A
- Weight 10.057 g
- Color gray
- Wiring type Front-entry
- No. of connection Points 4
- No. of potentials 2
- Mounting TS 35
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
50
$5.61
100
$5.58
150
$5.56
200
$5.55
250+
$5.51
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag