Manufacturer Part #
CDRH105RNP-271NC
CDRH Series 270 uH 30 % Tolerance 0.84 A Shielded Surface Mount Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sumida | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Cut Tape Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sumida CDRH105RNP-271NC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sumida CDRH105RNP-271NC - Technical Attributes
Attributes Table
| Inductance-Nom: | 170µH |
| Rated Current-Max: | 0.84A |
| Tolerance (%): | ±30% |
| Shielding: | Yes |
| DC Resistance: | 512mΩ |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +100°C |
| Storage Temperature Range: | -40°C to +100°C |
| No of Terminals: | 2 |
| Dimension: | L 10.5mm x W 10.3mm x H 5.1mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.745
5
$0.71
30
$0.675
100
$0.65
250+
$0.62
Product Variant Information section
Available Packaging
Package Qty:
500 per Cut Tape
Mounting Method:
Surface Mount