Manufacturer Part #
55615603940
V150H: 3.6 V 150mAh Nickel Metal Hydride Rechargeable Ni-MH Button Battery
| | |||||||||||
| | |||||||||||
| Mfr. Name: | VARTA Microbattery | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:450 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
VARTA Microbattery 55615603940 - Product Specification
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
VARTA Microbattery 55615603940 - Technical Attributes
Attributes Table
| Chemistry: | Nickel Metal Hydride |
| Rated Voltage: | 3.6V |
| Battery Cell Size: | Button |
| Capacity: | 150mAh |
| Rechargeable: | Yes |
| Discharge Current: | 280mA |
| Dimension: | L 14.1mm x W 25.6mm x H 5.85mm |
| Storage Temperature Range: | -40°C to +65°C |
Features & Applications
The 55615603940 is a rechargeable Nickel-Metal-Hydride button cell with nominal voltage of 3.6 V.
Features:
- Good recovery characteristics after long storage period and deep discharge
- Sealed rechargeable Ni-MH Button Cells from VARTA Microbattery can be operated in any position
- The cells complete the manufacturing process in a charged state
- Because of time and temperature depending self- discharge, the state of charge upon receipt can not be precisely defined
- Before use, therefore, sealed Ni-MH cells should be recharged
- Typical Capacity: 150 mAh
- Maximum Discharge current: 280 mA cont
Applications:
- RTC-Backup
- Memory-Backu
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$10.45
5
$10.32
25
$10.19
75
$10.10
200+
$9.95
Product Variant Information section
Available Packaging
Package Qty:
450 per Tray