text.skipToContent text.skipToNavigation

Manufacturer Part #

SIN-61T-2.6S

SIN Series 14 AWG Crimp Style Through Hole Straight PCB Terminal

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
JST SIN-61T-2.6S - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Wire Gauge: AWG 14
Mounting Method: Wire Mount
Features & Applications

The SIN-61T-2.6S is a part of SIN Series 14 AWG Single-circuit Crimp Style Through Hole Straight PCB Terminal. Its Operating Temperature ranges from -25°C to +85°C.

The SIN terminal is crimped to a wire, inserted into a hole in a printed circuit boards, then soldered . Solderability is enhanced because solder does not enter the wire, thus ensuring a safe and secure connection.

Features:

  • Compliant board retention feature insures secure mounting before and during solderring
  • Wires can be machine secured to terminals
  • Strain relief minimizes wires

View the Complete SIN Series of Crimp Terminals

Pricing Section
Global Stock:
3,000
USA:
3,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$70.50
USD
Quantity
Unit Price
3,000
$0.0235
9,000
$0.0229
15,000
$0.0226
30,000
$0.0223
60,000+
$0.0217
Product Variant Information section