TGM-H281NFRL in Tube by HALO Electronics | LAN | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TGM-H281NFRL

TGM Series 198 uH 100 mOhm 3 Watt SMD DC/DC Converter Isolation Module

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
HALO Electronics TGM-H281NFRL - Technical Attributes
Attributes Table
No of Ports: Dual
Turns Ratio (Np:Ns): 1:1 / 2.6 / 2.6
Inductance: 198µH
DC Resistance: 100mΩ
Isolation Voltage-RMS: 1500V
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Features & Applications

The TGM-H281NFRL is a Part of TGM Series 3 Watt SMD DC/DC Converter Isolation Module Transformer. It Provides the isolation and voltage outputs required for low cost isolated DC/DC converter circuits.

These high efficiency,extended temp range transformers have been designed specifically for the Maxim™ MAX256 controller and H bridge driver with 3.3 V or 5 V power source.

Specifications:

  • Operating Temp: -40 to +85°C
  • Isolation Voltage : 1,500 Vrms
  • Inductance : 198 uH
Read More...
Pricing Section
Global Stock:
8
USA:
8
12
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.20
USD
Quantity
Unit Price
1
$3.20
15
$3.13
30
$3.09
75
$3.05
150+
$2.98
Product Variant Information section