DSS60600MZ4-13 in Reel by Diodes Incorporated | Bipolar (BJT) Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DSS60600MZ4-13

DSS60600MZ4 Series PNP 60 V 6 A Surface MountTransistor - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
Diodes Incorporated DSS60600MZ4-13 - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 60V
Collector Current Max: 6A
Power Dissipation-Tot: 1.2W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The DSS60600MZ4-13 is a PNP surface mount transistor with a low collector to emitter saturation voltage of 60V. Available in surface mount SOT-223 package.

Features:

  • Ideally Suited for Automated Assembly Processes
  • Ultra Low Collector-Emitter Saturation Voltage
  • Complementary NPN Type Available (DSS60601MZ4)
  • Ideal for Medium Power Switching or Amplification Applications
  • Lead Free By Design/RoHS Compliant (Note 1)
  • "Green" Device

Mechanical Data:

  • Case: SOT-223
  • Case Material: Molded Plastic, "Green” Molding Compound UL Flammability Classification Rating 94V-0
  • Moisture Sensitivity: Level 1 per J-STD-020D
  • Terminals: Finish — Matte Tin annealed over Copper leadframe (Lead Free Plating). Solderable per MIL-STD-202, Method 208
  • Weight: 0.115 grams (approximate)
Read More...
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
85,000
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$290.00
USD
Quantity
Unit Price
2,500
$0.116
5,000
$0.114
10,000
$0.113
12,500+
$0.111
Product Variant Information section