Manufacturer Part #
3-103-874
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Std. Mfr. Pkg |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SCHURTER 3-103-874 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
Not yet classified.
PCN Information:
File
Date
Material Change
04/12/2023
Details and Download
Type of change • Change of material Detailed description of change:Current product appearance -Color of gray products RAL7040 -Color of white products RAL9016 New product appearance: -Color of gray products RAL7035 -Color of white products RAL9006 Reason of change • Due to Material shortage, change to new plastic raw material to secure availability.
Part Status:
Active
Active
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
60
$7.91
90+
$7.86
Product Variant Information section
Available Packaging
Package Qty:
30 per Std. Mfr. Pkg